MS27497T10B98SA L/C

Heilind Number:EDA355-060-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10B98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10B98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-520-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Boasting two rows of copper alloy contacts, it allows for seamless data transmission at a high amperage of 5 A. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for up to 60 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB connections with this essential component.