355-060-520-208

Heilind Number:EDA355-060-520-208
Manufacturer:EDAC
Manufacturer Number:355-060-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-060-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-520-208

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With a pitch of .156 inches and two rows of 60 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 5A. Its straight mount orientation and compact design make it easy to integrate into your circuit board setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its superior quality for your connectivity needs.