355-060-520-212

Heilind Number:EDA355-060-520-212
Manufacturer:EDAC
Manufacturer Number:355-060-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-060-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-520-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates with your PCB setup. Engineered for high performance, it can handle up to 5A of current. The housing is made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows and 60 positions, it offers ample connectivity options. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .14-inch row spacing make for easy installation. Designed for straight mounting orientation, it's suitable for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.