MS27497T10B99PA L/C

Heilind Number:EDA355-060-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10B99PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10B99PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-520-501

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5A. The .156 inch pitch and .14 inch row spacing allow for seamless integration onto your board, offering 60 positions for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects.