MS27497T10B99PD L/C

Heilind Number:EDA355-060-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10B99PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10B99PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-520-504

Detailed Description

Enhance connectivity within your PCB setup with our dual-row Card Edge Connector. Designed for optimal performance, this black connector boasts a 5 A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With 60 positions available, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connectivity.