355-060-520-507

Heilind Number:EDA355-060-520-507
Manufacturer:EDAC
Manufacturer Number:355-060-520-507
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-060-520-507
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-520-507

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing provide precise alignment for secure connections. Boasting 60 positions, it accommodates multiple components with ease. Whether you're working on a new project or upgrading existing systems, this straight-mount connector is a reliable choice. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in our connector to deliver consistent performance and streamline your board-to-board connections. Elevate your connectivity solutions with this essential component.