355-060-520-512

Heilind Number:EDA355-060-520-512
Manufacturer:EDAC
Manufacturer Number:355-060-520-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-060-520-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-520-512

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. Its copper alloy contacts offer excellent conductivity, while the dual-row configuration with 60 positions allows for seamless integration on your board. With a pitch of .156 inches and row spacing of .14 inches, this connector guarantees a secure fit for optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for various industrial applications. Upgrade your setup with this essential component for efficient and reliable connectivity.