355-060-521-202

Heilind Number:EDA355-060-521-202
Manufacturer:EDAC
Manufacturer Number:355-060-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-060-521-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-521-202

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in sleek black. With a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Featuring two rows of high-quality Copper Alloy contacts, it supports a current rating of 5 A, making it ideal for power-intensive applications. The .156-inch pitch and .14-inch row spacing provide precise alignment for seamless board-to-board connections. With 60 positions available, you can easily accommodate multiple signals. Designed for straight mount orientation, it offers easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse industrial settings. Upgrade your system's connectivity with this essential component.