MS27497T10F35P L/C

Heilind Number:EDA355-060-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-521-203

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for precision and durability, this connector in sleek black boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and 60 positions, it offers ample room for seamless board-to-board connections. Crafted with Copper Alloy contacts, it guarantees excellent conductivity and longevity. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.