355-060-521-204

Heilind Number:EDA355-060-521-204
Manufacturer:EDAC
Manufacturer Number:355-060-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-060-521-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-521-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and durable component designed for seamless board-to-board connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and performance. Featuring two rows of 60 positions each, it offers ample space for versatile applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Its straight mount orientation makes installation a breeze, providing a secure and stable connection every time. Upgrade your systems with this essential component for optimal connectivity.