MS27497T10F35PC L/C

Heilind Number:EDA355-060-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-521-258

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding environments. Featuring two rows and 60 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient power transmission, with a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this essential component for seamless board-to-board connections in your electronic projects.