MS27497T10F35PD L/C

Heilind Number:EDA355-060-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-521-268

Detailed Description

Enhance your printed circuit board connections with this reliable Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for a variety of applications. With a high amperage rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. This connector boasts two rows and 60 positions, providing ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .14-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic project.