MS27497T10F35SA L/C

Heilind Number:EDA355-060-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-521-501

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black finish, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance, even in demanding environments. The .156-inch pitch and .14-inch row spacing accommodate precise connections, with a total of 60 positions available for comprehensive connectivity. Perfect for board-to-board applications, this connector supports straight mounting orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of electronic systems. Trust in our high-quality Card Edge Connector to optimize your PCB designs with efficiency and precision.