MS27497T10F35SB L/C

Heilind Number:EDA355-060-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-521-502

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a durable and high-performance solution designed for seamless board-to-board integration. With a sleek black finish and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also ensures superior safety and reliability. Featuring 60 positions spread across 2 rows, it allows for efficient data transmission and power delivery. The copper alloy contacts guarantee optimal conductivity, while a pitch of .156 inches and row spacing of .14 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Choose our Card Edge Connector for your connectivity needs and experience seamless performance like never before.