MS27497T10F35SC L/C

Heilind Number:EDA355-060-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-521-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also ensures maximum safety. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, you can trust in its reliability for your high-power applications. The .156-inch pitch and .14-inch row spacing allow for seamless integration into your circuit board setup, with a total of 60 positions available for versatile connectivity options. Whether you need a straight or right-angle mount orientation, this connector offers flexibility to suit your specific requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for use in diverse environments. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.