MS27497T10F35SD L/C

Heilind Number:EDA355-060-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-521-504

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, this connector facilitates efficient power transmission. The .156-inch pitch and .14-inch row spacing, along with 60 positions, offer ample room for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this connector guarantees optimal performance. Elevate your design with this essential component, a standout in our diverse range of PCB connectors.