MS27497T10F5P L/C

Heilind Number:EDA355-060-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F5P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F5P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-521-507

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various applications. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers reliable power transmission at a maximum amperage of 5 A. The 60 positions accommodate multiple connections, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its quality and precision for seamless board-to-board connections in your electronic projects.