MS27497T10F5PA L/C

Heilind Number:EDA355-060-521-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F5PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F5PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-521-508

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation in demanding environments. With two rows and 60 positions, it offers ample connectivity for your devices. The contact material, made of Copper Alloy, ensures efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .14 inches, it allows for precise alignment on your board. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality and performance for all your connectivity needs.