MS27497T10F5PB L/C

Heilind Number:EDA355-060-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F5PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F5PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-521-558

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and efficient data transfer. Featuring a dual-row design with 60 positions, it offers ample room for multiple connections. With a pitch of .156 inches and row spacing of .14 inches, it guarantees precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Designed for straight mounting orientation, it's easy to integrate into your setup. Upgrade your system's performance with this essential component.