MS27497T10F5PC L/C

Heilind Number:EDA355-060-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F5PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F5PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-521-568

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for reliable performance, it boasts a 5 A amperage capacity, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity and safety. Featuring two rows with 60 positions, this connector offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing facilitate seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this high-quality connector, perfect for professionals in the electronics industry.