MS27497T10F5SA L/C

Heilind Number:EDA355-060-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F5SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F5SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5 A amperage capacity, making it ideal for various electronic applications. The durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With two rows and 60 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees secure and efficient signal transfer. Featuring a straight mount orientation and a pitch of .156 inches, this connector is easy to install on your board. Its wide operating temperature range of -40 to 105 °C further enhances its versatility, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this premium Card Edge Connector.