MS27497T10F5SD L/C

Heilind Number:EDA355-060-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-555-207

Detailed Description

Upgrade your PCB connections with our sleek black Card Edge Connector. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, ensuring reliable power transfer. With two rows and 60 positions, it offers ample connectivity for your projects. The .156-inch pitch and .14-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Elevate your connectivity game with this essential component.