MS27497T10F98P L/C

Heilind Number:EDA355-060-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-555-208

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in equal measure. With two rows of Copper Alloy contacts, each boasting a 5A amperage, it ensures secure and efficient power transmission. The .156-inch pitch and .14-inch row spacing provide seamless integration, while the 60 positions cater to versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for demanding industrial environments. Upgrade your connection game with this essential component.