MS27497T10F98PB L/C

Heilind Number:EDA355-060-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F98PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-555-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the 60 positions accommodate a wide range of connections. Suitable for straight mounting orientation, it guarantees seamless integration into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY project in need of secure and efficient board-to-board connectivity. Elevate your electronics assembly with this essential component, perfect for a variety of applications in the industry.