MS27497T10F98PC L/C

Heilind Number:EDA355-060-555-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-555-278

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row layout, it offers 60 positions for seamless integration. Crafted with precision, the contact material is a reliable Copper Alloy for efficient power transfer. The .156-inch pitch and .14-inch row spacing ensure secure fitting, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality in various environments. Upgrade your PCB setup with this high-quality connector, a must-have in any electronics project.