MS27497T10F98PD L/C

Heilind Number:EDA355-060-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F98PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F98PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-555-501

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 5A. Featuring dual rows and 60 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation simplifies PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.