MS27497T10F98SA L/C

Heilind Number:EDA355-060-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-555-503

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features 60 positions across 2 rows, ensuring seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and reliability. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment on your board. The contact material, made of Copper Alloy, ensures efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.