MS27497T10F98SC L/C

Heilind Number:EDA355-060-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F98SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F98SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-555-507

Detailed Description

Enhance your printed circuit board connections with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 60 positions, it offers ample connectivity options. Crafted from Copper Alloy, the contacts provide excellent conductivity. The .156-inch pitch and .14-inch row spacing make for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Trust in its straight mount orientation for easy installation. Upgrade your PCB setup with this essential component.