| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27497T10F99PC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-060-556-201 |
MS27497T10F99PC L/C
| Heilind Number: | EDA355-060-556-201 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27497T10F99PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .14-inch row spacing offer precise alignment, accommodating 60 positions for comprehensive connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures optimal performance in diverse environments. Choose this connector for efficient and secure board-to-board connections in various electronic applications.

