MS27497T10F99PD L/C

Heilind Number:EDA355-060-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F99PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F99PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-556-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, meticulously designed for optimal performance. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector ensures lasting quality. Its two rows of copper alloy contacts, each with 60 positions, guarantee seamless data transmission. With a pitch of .156 in and row spacing of .14 in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector for reliable and efficient board-to-board connections. Elevate your setup with this essential component today.