MS27497T10F99S L/C

Heilind Number:EDA355-060-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-556-203

Detailed Description

Enhance connectivity in your electronic designs with this sleek Card Edge Connector. Designed for efficiency, it features a double-row layout with 60 positions, ideal for seamless board-to-board connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is guaranteed. The contact material, made from Copper Alloy, offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it suits a variety of environments. Whether for industrial applications or DIY projects, this connector is a versatile and essential component for your PCB setups.