MS27497T10F99SA L/C

Heilind Number:EDA355-060-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F99SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-556-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for top performance, this connector boasts a pitch of .156 inches and accommodates 60 positions, ensuring seamless data transmission. Crafted with a durable housing material of UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees reliable conductivity. With a current rating of 5 A, it meets demanding power needs. The straight mount orientation and compact design make it ideal for space-efficient PCB layouts. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronics. Elevate your connectivity with this essential component.