MS27497T10F99SC L/C

Heilind Number:EDA355-060-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F99SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F99SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-556-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in any electronic setup. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and longevity. Boasting a 5 A amperage capacity and featuring Copper Alloy contacts, it guarantees reliable power transmission. The double-row design with 60 positions offers ample connection possibilities, while a .156-inch pitch and .14-inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C.Upgrade your PCB assembly with this essential component, ideal for use in various industries.