355-060-556-212

Heilind Number:EDA355-060-556-212
Manufacturer:EDAC
Manufacturer Number:355-060-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-060-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-556-212

Detailed Description

Enhance your connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 60 copper alloy contacts, it offers reliable power transmission at a maximum of 5 A. The .156-inch pitch and .14-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Elevate your projects with this high-quality connector, a must-have in any engineer's toolkit.