MS27497T10F99SD L/C

Heilind Number:EDA355-060-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10F99SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10F99SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-556-258

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a 5 A amperage rating, this connector ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring two rows of copper alloy contacts with a .156-inch pitch and .14-inch row spacing, it offers seamless board-to-board connections with 60 positions for versatile use. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.