MS27497T12B22P L/C

Heilind Number:EDA355-060-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12B22P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12B22P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-556-501

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a double-row layout with 60 copper alloy positions, ensuring secure and efficient data transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. The .156-inch pitch and .14-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation allows for seamless integration. With a 5A amperage and an operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its reliability for robust board-to-board connections in your projects.