MS27497T12B35P L/C

Heilind Number:EDA355-060-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-556-502

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features 60 positions across 2 rows, ensuring seamless contact between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable performance in a range of environments. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is guaranteed. Its straight mount orientation allows for easy integration, while its black color adds a sleek touch. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your PCB connections with this essential component.