MS27497T12B35PC L/C

Heilind Number:EDA355-060-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-556-507

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With an amperage capacity of 5 A, it ensures reliable power transmission. The 2-row design with 60 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, it allows for efficient signal transfer. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for stable and efficient board-to-board connections.