MS27497T12B35SB L/C

Heilind Number:EDA355-060-556-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-556-578

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration in electronic devices. Designed for optimal performance, this connector features a dual-row configuration with 60 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability even in harsh industrial environments. With a pitch of .156 inches and a row spacing of .14 inches, precise alignment is effortlessly achieved. Its straight mount orientation offers easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, it provides versatility for various applications. Upgrade your connection capabilities with this essential component, perfect for high-speed data transmission in demanding settings.