355-062-500-202

Heilind Number:EDA355-062-500-202
Manufacturer:EDAC
Manufacturer Number:355-062-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-062-500-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-500-202

Detailed Description

Enhance connectivity with our Card Edge Connector, boasting exceptional performance and durability. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector features two rows of copper alloy contacts for efficient power transmission. With a pitch of .156 inches and a row spacing of .14 inches, it offers seamless integration on PCBs. Supporting up to 5 A of current, it's perfect for high-power applications. Its straight mount orientation and 62 positions ensure versatile and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Elevate your connectivity solutions with this essential component.