355-062-500-212

Heilind Number:EDA355-062-500-212
Manufacturer:EDAC
Manufacturer Number:355-062-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-062-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-500-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its dual-row configuration and 62 positions allow for versatile connectivity options, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. Perfect for board-to-board PCB connections, its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Trust in this connector for efficient and secure electronic connections.