MS27497T12B4PB L/C

Heilind Number:EDA355-062-500-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12B4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12B4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-500-501

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connection, this connector features a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of 62 positions each, it offers ample connectivity options for your applications. The copper alloy contact material ensures reliable and efficient performance, even in demanding environments. With a pitch of .156 inches and row spacing of .14 inches, this connector allows for precise and secure connections. Its straight mount orientation makes it easy to integrate into your PCB design. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.