MS27497T12B4S L/C

Heilind Number:EDA355-062-500-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12B4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12B4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-500-504

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB assembly. This essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, each positioned at a precise .156-inch pitch, you can count on reliable performance in high-speed data transmission. Featuring a total of 62 positions, this connector facilitates intricate board-to-board connections with ease. Its straight mount orientation and .14-inch row spacing further streamline installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse environments. Upgrade your electronic systems with this indispensable connector, a standout in our extensive range of cutting-edge connectivity solutions.