355-062-500-508

Heilind Number:EDA355-062-500-508
Manufacturer:EDAC
Manufacturer Number:355-062-500-508
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-062-500-508
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-500-508

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The two rows of copper alloy contacts offer impeccable signal transmission, with a pitch of .156 inches and row spacing of .14 inches for seamless integration. With 62 positions available, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, while its robust construction allows for operation in temperatures ranging from -40 to 105°C. Trust in this essential component for optimal performance in your electronic projects.