MS27497T12B8PA L/C

Heilind Number:EDA355-062-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12B8PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12B8PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-520-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it boasts a 5 A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 62 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .14-inch row spacing facilitate easy installation. This connector is ideal for straight mount orientation and operates smoothly in a wide temperature range from -40 to 105 °C. Elevate your electronic projects with this essential component.