MS27497T12B8PC L/C

Heilind Number:EDA355-062-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12B8PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12B8PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for your electronic assembly needs. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of high-quality Copper Alloy contacts, it offers secure and efficient connections. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the 62 positions allow for versatile usage. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component, guaranteed to deliver seamless connectivity and performance.