355-062-520-212

Heilind Number:EDA355-062-520-212
Manufacturer:EDAC
Manufacturer Number:355-062-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-062-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a 5A amperage rating, it offers powerful and stable power transmission. The two rows of copper alloy contacts, spaced at .156 inches and .14 inches apart, provide seamless data transfer and signal integrity across 62 positions. Its straight mount orientation allows for easy installation on your PCB, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic project.