MS27497T12B8SC L/C

Heilind Number:EDA355-062-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12B8SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12B8SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-520-268

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector. Designed for seamless integration, its two rows of 62 positions ensure optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. With a contact material of Copper Alloy, this connector offers reliable conductivity. Featuring a pitch of .156 inches and row spacing of .14 inches, it enables precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial or commercial applications, this black connector is a versatile and essential component for your connectivity needs.