MS27497T12B98P L/C

Heilind Number:EDA355-062-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12B98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12B98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-520-501

Detailed Description

Enhance connectivity within your circuitry with our 62-position Card Edge Connector. Designed for seamless integration on your PCB, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment for optimal performance. The copper alloy contacts provide efficient power transfer, capable of handling up to 5A of current. Whether you're working on high-speed data transmission or power distribution, this connector's straight mount orientation and dual-row design make it versatile for a range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.