MS27497T12B98PC L/C

Heilind Number:EDA355-062-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T12B98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T12B98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-062-520-504

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and reliable connections. With two rows and a total of 62 positions, this connector offers ample space for your electronic components. Its .156-inch pitch and .14-inch row spacing allow for easy integration into your circuit board layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional electronics engineer, this connector is a must-have for your collection. Elevate your PCB projects with this high-quality component.